Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DS9613CQ33
DS9613CQ33
Extended
* Images are for reference only
DS9613CQ33
Attributes
Value
Manufacturer
DSTECH
MFR.Part #
DS9613CQ33
JLCPCB Part #
C48533067
Package
QFN-21L-EP(3x3)
Description
-10℃~+85℃ 2.5V~5.5V 50uA MOSFET Under Voltage Protection QFN-21L-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDSTECH
PackageQFN-21L-EP(3x3)
Operating Temperature-10℃~+85℃
Load TypeMOSFET
Quiescent Current(Iq)50uA
Voltage - Supply2.5V~5.5V
FeaturesUnder Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DS9613CQ33
DS9613CQ33

* Images are for reference only

DS9613CQ33

Extended
Manufacturer

DSTECH

MFR.Part #
DS9613CQ33
JLCPCB Part #
C48533067
Package
QFN-21L-EP(3x3)
Description
-10℃~+85℃ 2.5V~5.5V 50uA MOSFET Under Voltage Protection QFN-21L-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS9613CQ33

* Images are for reference only

DS9613CQ33
Extended
Manufacturer

DSTECH

MFR.Part #
DS9613CQ33
JLCPCB Part #
C48533067
Package
QFN-21L-EP(3x3)
Description
-10℃~+85℃ 2.5V~5.5V 50uA MOSFET Under Voltage Protection QFN-21L-EP(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS9613CQ33 Specifications

DS9613CQ33 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerDSTECH
PackageQFN-21L-EP(3x3)
Operating Temperature-10℃~+85℃
Load TypeMOSFET
Quiescent Current(Iq)50uA
Voltage - Supply2.5V~5.5V
FeaturesUnder Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS9613CQ33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS9613CQ33 Documents

DS9613CQ33 datasheets or manufacturer documentation.

DS9613CQ33 Schematic Symbol & PCB Footprint

The DS9613CQ33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.