Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL3845BP
TL3845BP - 1
TL3845BP - 2
TL3845BP - 3
Extended1/3
* Images are for reference only
TL3845BP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL3845BP
JLCPCB Part #
C485115
Package
PDIP-8
Description
0℃~+70℃ 200mA 48% 49kHz~55kHz 7.6V~30V Boost、Flyback、Forward Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching49kHz~55kHz
Voltage - Supply7.6V~30V
Output Current200mA
Duty Cycle(Max)48%
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection
TopologyBoost、Flyback、Forward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL3845BP
TL3845BP

* Images are for reference only

TL3845BP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL3845BP
JLCPCB Part #
C485115
Package
PDIP-8
Description
0℃~+70℃ 200mA 48% 49kHz~55kHz 7.6V~30V Boost、Flyback、Forward Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3845BP

* Images are for reference only

TL3845BP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL3845BP
JLCPCB Part #
C485115
Package
PDIP-8
Description
0℃~+70℃ 200mA 48% 49kHz~55kHz 7.6V~30V Boost、Flyback、Forward Under Voltage Protection、Over Current Protection PDIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3845BP Specifications

TL3845BP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackagePDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching49kHz~55kHz
Voltage - Supply7.6V~30V
Output Current200mA
Duty Cycle(Max)48%
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection
TopologyBoost、Flyback、Forward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL3845BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL3845BP Documents

TL3845BP datasheets or manufacturer documentation.

Datasheet: TL3845BP Datasheet (PDF)

TL3845BP Schematic Symbol & PCB Footprint

The TL3845BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.