Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL3844DR
TL3844DR - 1
TL3844DR - 2
TL3844DR - 3
Extended1/3
* Images are for reference only
TL3844DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL3844DR
JLCPCB Part #
C485111
Package
SOIC-14
Description
0V~5.5V 0℃~+70℃@(Tj) 47kHz~57kHz 97% Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~57kHz
Voltage - Supply0V~5.5V
Output Current200mA
Duty Cycle(Max)97%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection
TopologyBuck
Output Voltage0V~30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL3844DR
TL3844DR

* Images are for reference only

TL3844DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL3844DR
JLCPCB Part #
C485111
Package
SOIC-14
Description
0V~5.5V 0℃~+70℃@(Tj) 47kHz~57kHz 97% Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3844DR

* Images are for reference only

TL3844DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL3844DR
JLCPCB Part #
C485111
Package
SOIC-14
Description
0V~5.5V 0℃~+70℃@(Tj) 47kHz~57kHz 97% Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL3844DR Specifications

TL3844DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~57kHz
Voltage - Supply0V~5.5V
Output Current200mA
Duty Cycle(Max)97%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection
TopologyBuck
Output Voltage0V~30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL3844DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL3844DR Documents

TL3844DR datasheets or manufacturer documentation.

Datasheet: TL3844DR Datasheet (PDF)

TL3844DR Schematic Symbol & PCB Footprint

The TL3844DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.