Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL2843DR
TL2843DR - 1
TL2843DR - 2
TL2843DR - 3
Extended1/3
* Images are for reference only
TL2843DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL2843DR
JLCPCB Part #
C485093
Package
SOIC-14
Description
-40℃~+85℃@(Tj) 200mA 5.5V~30V 500kHz 97% Buck Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+85℃
Frequency - Switching500kHz
Voltage - Supply5.5V~30V
Output Current200mA
Duty Cycle(Max)97%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、Slope compensation
TopologyBuck
Output Voltage0V~30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL2843DR
TL2843DR

* Images are for reference only

TL2843DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL2843DR
JLCPCB Part #
C485093
Package
SOIC-14
Description
-40℃~+85℃@(Tj) 200mA 5.5V~30V 500kHz 97% Buck Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL2843DR

* Images are for reference only

TL2843DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL2843DR
JLCPCB Part #
C485093
Package
SOIC-14
Description
-40℃~+85℃@(Tj) 200mA 5.5V~30V 500kHz 97% Buck Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL2843DR Specifications

TL2843DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature-40℃~+85℃
Frequency - Switching500kHz
Voltage - Supply5.5V~30V
Output Current200mA
Duty Cycle(Max)97%
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Under-voltage lockout、Slope compensation
TopologyBuck
Output Voltage0V~30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL2843DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL2843DR Documents

TL2843DR datasheets or manufacturer documentation.

Datasheet: TL2843DR Datasheet (PDF)

TL2843DR Schematic Symbol & PCB Footprint

The TL2843DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.