Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2531F256RHAR
CC2531F256RHAR - 1
CC2531F256RHAR - 2
CC2531F256RHAR - 3
CC2531F256RHAR - 4
Extended1/4
* Images are for reference only
CC2531F256RHAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2531F256RHAR
JLCPCB Part #
C48478
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ -97dBm 2.394GHz~2.507GHz 2.4GHz 24.3mA 250Kbps 28.7mA 2V~3.6V 4.5dBm SPI、USART、USB ZigBee、ISM transceiver VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Frequency Range2.394GHz~2.507GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-97dBm
Data Rate250Kbps
Output Power4.5dBm
ApplicationsZigBee、ISM
Voltage - Supply2V~3.6V
Receive Current24.3mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
Current Of Transmitting28.7mA
InterfaceSPI、USART、USB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2531F256RHAR
CC2531F256RHAR

* Images are for reference only

CC2531F256RHAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2531F256RHAR
JLCPCB Part #
C48478
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ -97dBm 2.394GHz~2.507GHz 2.4GHz 24.3mA 250Kbps 28.7mA 2V~3.6V 4.5dBm SPI、USART、USB ZigBee、ISM transceiver VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2531F256RHAR

* Images are for reference only

CC2531F256RHAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2531F256RHAR
JLCPCB Part #
C48478
Package
VQFN-40-EP(6x6)
Description
-40℃~+125℃ -97dBm 2.394GHz~2.507GHz 2.4GHz 24.3mA 250Kbps 28.7mA 2V~3.6V 4.5dBm SPI、USART、USB ZigBee、ISM transceiver VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2531F256RHAR Specifications

CC2531F256RHAR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Frequency Range2.394GHz~2.507GHz
Operating Temperature-40℃~+125℃
Typetransceiver
Sensitivity-97dBm
Data Rate250Kbps
Output Power4.5dBm
ApplicationsZigBee、ISM
Voltage - Supply2V~3.6V
Receive Current24.3mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
Current Of Transmitting28.7mA
InterfaceSPI、USART、USB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2531F256RHAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2531F256RHAR Documents

CC2531F256RHAR datasheets or manufacturer documentation.

Datasheet: CC2531F256RHAR Datasheet (PDF)

CC2531F256RHAR Schematic Symbol & PCB Footprint

The CC2531F256RHAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.