


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SIP-9 | |
| Type | AC-DC | |
| Number of Channels | 5 | |
| Voltage - Input(DC) | 3.5V~16V | |
| Output Current | 22mA | |
| Operating temperature | -20℃~+80℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA2284L-G09-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SIP-9 | |
| Type | AC-DC | |
| Number of Channels | 5 | |
| Voltage - Input(DC) | 3.5V~16V | |
| Output Current | 22mA | |
| Operating temperature | -20℃~+80℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA2284L-G09-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA2284L-G09-T datasheets or manufacturer documentation.
Datasheet: LA2284L-G09-T Datasheet (PDF)
The LA2284L-G09-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.