Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS34 V7G
SS34 V7G - 1
SS34 V7G - 2
SS34 V7G - 3
SS34 V7G - 4
Extended1/4
* Images are for reference only
SS34 V7G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SS34 V7G
JLCPCB Part #
C484060
Package
DO-214AB(SMC)
Description
-55℃~+125℃ 1 Independent 100A 3A 40V 500mV@3A 500uA@40V DO-214AB(SMC) Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
Voltage - Forward(Vf@If)500mV@3A
Non-Repetitive Peak Forward Surge Current100A
Voltage - DC Reverse(Vr)40V
Operating Junction Temperature Range-55℃~+125℃
Diode Configuration1 Independent
Current - Rectified3A
Reverse Leakage Current (Ir)500uA@40V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS34 V7G
SS34 V7G

* Images are for reference only

SS34 V7G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SS34 V7G
JLCPCB Part #
C484060
Package
DO-214AB(SMC)
Description
-55℃~+125℃ 1 Independent 100A 3A 40V 500mV@3A 500uA@40V DO-214AB(SMC) Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS34 V7G

* Images are for reference only

SS34 V7G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SS34 V7G
JLCPCB Part #
C484060
Package
DO-214AB(SMC)
Description
-55℃~+125℃ 1 Independent 100A 3A 40V 500mV@3A 500uA@40V DO-214AB(SMC) Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS34 V7G Specifications

SS34 V7G technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
Voltage - Forward(Vf@If)500mV@3A
Non-Repetitive Peak Forward Surge Current100A
Voltage - DC Reverse(Vr)40V
Operating Junction Temperature Range-55℃~+125℃
Diode Configuration1 Independent
Current - Rectified3A
Reverse Leakage Current (Ir)500uA@40V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS34 V7G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS34 V7G Documents

SS34 V7G datasheets or manufacturer documentation.

Datasheet: SS34 V7G Datasheet (PDF)

SS34 V7G Schematic Symbol & PCB Footprint

The SS34 V7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.