Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS26 R4G
SS26 R4G
Extended
* Images are for reference only
SS26 R4G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SS26 R4G
JLCPCB Part #
C484054
Package
SMB
Description
-55℃~+150℃ 1 Independent 2A 400uA@60V 50A 60V 700mV@2A SMB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerTaiwan Semiconductor
PackageSMB
Voltage - Forward(Vf@If)700mV@2A
Non-Repetitive Peak Forward Surge Current50A
Voltage - DC Reverse(Vr)60V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified2A
Reverse Leakage Current (Ir)400uA@60V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS26 R4G
SS26 R4G

* Images are for reference only

SS26 R4G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SS26 R4G
JLCPCB Part #
C484054
Package
SMB
Description
-55℃~+150℃ 1 Independent 2A 400uA@60V 50A 60V 700mV@2A SMB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS26 R4G

* Images are for reference only

SS26 R4G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SS26 R4G
JLCPCB Part #
C484054
Package
SMB
Description
-55℃~+150℃ 1 Independent 2A 400uA@60V 50A 60V 700mV@2A SMB Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS26 R4G Specifications

SS26 R4G technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerTaiwan Semiconductor
PackageSMB
Voltage - Forward(Vf@If)700mV@2A
Non-Repetitive Peak Forward Surge Current50A
Voltage - DC Reverse(Vr)60V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified2A
Reverse Leakage Current (Ir)400uA@60V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS26 R4G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS26 R4G Documents

SS26 R4G datasheets or manufacturer documentation.

Datasheet: SS26 R4G Datasheet (PDF)

SS26 R4G Schematic Symbol & PCB Footprint

The SS26 R4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.