Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS210LW RVG
SS210LW RVG
Extended
* Images are for reference only
SS210LW RVG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SS210LW RVG
JLCPCB Part #
C484053
Package
SOD-123W
Description
-55℃~+150℃ 1 Independent 100V 20uA@100V 2A 50A 850mV@2A SOD-123W Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-123W
Voltage - Forward(Vf@If)850mV@2A
Non-Repetitive Peak Forward Surge Current50A
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified2A
Reverse Leakage Current (Ir)20uA@100V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. SS210LW RVG
SS210LW RVG

* Images are for reference only

SS210LW RVG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SS210LW RVG
JLCPCB Part #
C484053
Package
SOD-123W
Description
-55℃~+150℃ 1 Independent 100V 20uA@100V 2A 50A 850mV@2A SOD-123W Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS210LW RVG

* Images are for reference only

SS210LW RVG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SS210LW RVG
JLCPCB Part #
C484053
Package
SOD-123W
Description
-55℃~+150℃ 1 Independent 100V 20uA@100V 2A 50A 850mV@2A SOD-123W Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS210LW RVG Specifications

SS210LW RVG technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerTaiwan Semiconductor
PackageSOD-123W
Voltage - Forward(Vf@If)850mV@2A
Non-Repetitive Peak Forward Surge Current50A
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Current - Rectified2A
Reverse Leakage Current (Ir)20uA@100V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS210LW RVG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS210LW RVG Documents

SS210LW RVG datasheets or manufacturer documentation.

Datasheet: SS210LW RVG Datasheet (PDF)

SS210LW RVG Schematic Symbol & PCB Footprint

The SS210LW RVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.