Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010672
102010672 - 1
102010672 - 2
102010672 - 3
Extended1/3
* Images are for reference only
102010672
Attributes
Value
Manufacturer
Seeed
MFR.Part #
102010672
JLCPCB Part #
C48405120
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO nRF52840 is an ultra-compact, low-power wireless development board powered by the Nordic Semiconductor nRF52840 SoC. It features a 64 MHz Arm Cortex-M4F processor with a floating-point unit, 256 KB of RAM, 1 MB of on-chip Flash, and an additional 2 MB of onboard Flash, providing sufficient processing and storage capacity for wireless, sensing, and embedded applications. The board supports Bluetooth Low Energy, Bluetooth Mesh, NFC, and 2.4 GHz wireless communication through an onboard antenna. It provides UART, I²C, SPI, ADC, PWM, NFC, and SWD interfaces, together with USB Type-C connectivity and onboard lithium-battery charging management. With a compact size of only 21 × 17.8 mm, single-sided component placement, and castellated pads, XIAO nRF52840 is suitable for both rapid prototyping and surface-mount integration into custom PCBs.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Utilized IC / PartnRF52840
Interface TypeGPIO、PWM、SPI、UART、I2C
Wireless StandardBluetooth 5.4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. 102010672
102010672

* Images are for reference only

102010672

Extended
Manufacturer

Seeed

MFR.Part #
102010672
JLCPCB Part #
C48405120
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO nRF52840 is an ultra-compact, low-power wireless development board powered by the Nordic Semiconductor nRF52840 SoC. It features a 64 MHz Arm Cortex-M4F processor with a floating-point unit, 256 KB of RAM, 1 MB of on-chip Flash, and an additional 2 MB of onboard Flash, providing sufficient processing and storage capacity for wireless, sensing, and embedded applications. The board supports Bluetooth Low Energy, Bluetooth Mesh, NFC, and 2.4 GHz wireless communication through an onboard antenna. It provides UART, I²C, SPI, ADC, PWM, NFC, and SWD interfaces, together with USB Type-C connectivity and onboard lithium-battery charging management. With a compact size of only 21 × 17.8 mm, single-sided component placement, and castellated pads, XIAO nRF52840 is suitable for both rapid prototyping and surface-mount integration into custom PCBs.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010672

* Images are for reference only

102010672
Extended
Manufacturer

Seeed

MFR.Part #
102010672
JLCPCB Part #
C48405120
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO nRF52840 is an ultra-compact, low-power wireless development board powered by the Nordic Semiconductor nRF52840 SoC. It features a 64 MHz Arm Cortex-M4F processor with a floating-point unit, 256 KB of RAM, 1 MB of on-chip Flash, and an additional 2 MB of onboard Flash, providing sufficient processing and storage capacity for wireless, sensing, and embedded applications. The board supports Bluetooth Low Energy, Bluetooth Mesh, NFC, and 2.4 GHz wireless communication through an onboard antenna. It provides UART, I²C, SPI, ADC, PWM, NFC, and SWD interfaces, together with USB Type-C connectivity and onboard lithium-battery charging management. With a compact size of only 21 × 17.8 mm, single-sided component placement, and castellated pads, XIAO nRF52840 is suitable for both rapid prototyping and surface-mount integration into custom PCBs.
EasyEDA Libraries
ECCN
5A992
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010672 Specifications

102010672 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Utilized IC / PartnRF52840
Interface TypeGPIO、PWM、SPI、UART、I2C
Wireless StandardBluetooth 5.4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102010672. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

102010672 Schematic Symbol & PCB Footprint

The 102010672 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.