



- Manufacturer
- MFR.Part #
- SRS16100 RNG
- JLCPCB Part #
- C484041
- Package
- TO-263AB
- Description
- 1 Pair Common Cathode 100V 100uA@100V 16A 900mV@8A TO-263AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-263AB | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Reverse Leakage Current (Ir) | 100uA@100V |

* Images are for reference only
SRS16100 RNG
Extended- Manufacturer
- MFR.Part #
- SRS16100 RNG
- JLCPCB Part #
- C484041
- Package
- TO-263AB
- Description
- 1 Pair Common Cathode 100V 100uA@100V 16A 900mV@8A TO-263AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SRS16100 RNG
- JLCPCB Part #
- C484041
- Package
- TO-263AB
- Description
- 1 Pair Common Cathode 100V 100uA@100V 16A 900mV@8A TO-263AB Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRS16100 RNG Specifications
SRS16100 RNG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-263AB | |
| Voltage - Forward(Vf@If) | 900mV@8A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 16A | |
| Reverse Leakage Current (Ir) | 100uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRS16100 RNG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRS16100 RNG Documents
SRS16100 RNG datasheets or manufacturer documentation.
Datasheet: SRS16100 RNG Datasheet (PDF)
SRS16100 RNG Schematic Symbol & PCB Footprint
The SRS16100 RNG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.