Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMDJ28CA HR7G
SMDJ28CA HR7G - 1
SMDJ28CA HR7G - 2
SMDJ28CA HR7G - 3
Extended1/3
* Images are for reference only
SMDJ28CA HR7G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMDJ28CA HR7G
JLCPCB Part #
C484030
Package
DO-214AB(SMC)
Description
1uA 28V 34.4V 3kW 45.4V 66.1A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)3kW
Clamping Voltage45.4V
PolarityBidirectional
Voltage - Breakdown34.4V
Peak Pulse Current (Ipp)66.1A
Reverse Stand-Off Voltage (Vrwm)28V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMDJ28CA HR7G
SMDJ28CA HR7G

* Images are for reference only

SMDJ28CA HR7G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMDJ28CA HR7G
JLCPCB Part #
C484030
Package
DO-214AB(SMC)
Description
1uA 28V 34.4V 3kW 45.4V 66.1A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDJ28CA HR7G

* Images are for reference only

SMDJ28CA HR7G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMDJ28CA HR7G
JLCPCB Part #
C484030
Package
DO-214AB(SMC)
Description
1uA 28V 34.4V 3kW 45.4V 66.1A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMDJ28CA HR7G Specifications

SMDJ28CA HR7G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)3kW
Clamping Voltage45.4V
PolarityBidirectional
Voltage - Breakdown34.4V
Peak Pulse Current (Ipp)66.1A
Reverse Stand-Off Voltage (Vrwm)28V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDJ28CA HR7G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMDJ28CA HR7G Documents

SMDJ28CA HR7G datasheets or manufacturer documentation.

Datasheet: SMDJ28CA HR7G Datasheet (PDF)

SMDJ28CA HR7G Schematic Symbol & PCB Footprint

The SMDJ28CA HR7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.