Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMCJ70A R7G
SMCJ70A R7G
Extended
* Images are for reference only
SMCJ70A R7G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMCJ70A R7G
JLCPCB Part #
C484028
Package
DO-214AB(SMC)
Description
1.5kW 113V 13.9A 1uA 70V 77.8V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage113V
PolarityUnidirectional
Peak Pulse Current (Ipp)13.9A
Voltage - Breakdown77.8V
Reverse Stand-Off Voltage (Vrwm)70V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMCJ70A R7G
SMCJ70A R7G

* Images are for reference only

SMCJ70A R7G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMCJ70A R7G
JLCPCB Part #
C484028
Package
DO-214AB(SMC)
Description
1.5kW 113V 13.9A 1uA 70V 77.8V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMCJ70A R7G

* Images are for reference only

SMCJ70A R7G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMCJ70A R7G
JLCPCB Part #
C484028
Package
DO-214AB(SMC)
Description
1.5kW 113V 13.9A 1uA 70V 77.8V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMCJ70A R7G Specifications

SMCJ70A R7G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
TypeTVS
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage113V
PolarityUnidirectional
Peak Pulse Current (Ipp)13.9A
Voltage - Breakdown77.8V
Reverse Stand-Off Voltage (Vrwm)70V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMCJ70A R7G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMCJ70A R7G Documents

SMCJ70A R7G datasheets or manufacturer documentation.

Datasheet: SMCJ70A R7G Datasheet (PDF)

SMCJ70A R7G Schematic Symbol & PCB Footprint

The SMCJ70A R7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.