Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Thermostat Switches
  6. ADT6501(KTP)
ADT6501(KTP) - 1
ADT6501(KTP) - 2
ADT6501(KTP) - 3
Extended1/3
* Images are for reference only
ADT6501(KTP)
Attributes
Value
Manufacturer
KTP
MFR.Part #
ADT6501(KTP)
JLCPCB Part #
C48392937
Package
DFN-6L-EP(3x3)
Description
+35℃~+115℃ 1 115℃ 130uA 2.7V~5.5V 2℃、10℃ Semiconductor ±0.5℃ DFN-6L-EP(3x3) Thermostat Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Thermostat Switches
ManufacturerKTP
PackageDFN-6L-EP(3x3)
Operating Temperature115℃
TypeSemiconductor
Number of Channels1
Voltage - Supply2.7V~5.5V
Programmable Action Temperature Range+35℃~+115℃
Temperature Hysteresis Configuration2℃、10℃
Quiescent Current130uA
Low Temperature (Cold) DetectionNot supported
FeaturesAdjustable hysteresis temperature、Built-in temperature sensor
Current - Supply130uA
Accuracy of Operating Temperature±0.5℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Thermostat Switches
  6. ADT6501(KTP)
ADT6501(KTP)

* Images are for reference only

ADT6501(KTP)

Extended
Manufacturer

KTP

MFR.Part #
ADT6501(KTP)
JLCPCB Part #
C48392937
Package
DFN-6L-EP(3x3)
Description
+35℃~+115℃ 1 115℃ 130uA 2.7V~5.5V 2℃、10℃ Semiconductor ±0.5℃ DFN-6L-EP(3x3) Thermostat Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADT6501(KTP)

* Images are for reference only

ADT6501(KTP)
Extended
Manufacturer

KTP

MFR.Part #
ADT6501(KTP)
JLCPCB Part #
C48392937
Package
DFN-6L-EP(3x3)
Description
+35℃~+115℃ 1 115℃ 130uA 2.7V~5.5V 2℃、10℃ Semiconductor ±0.5℃ DFN-6L-EP(3x3) Thermostat Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADT6501(KTP) Specifications

ADT6501(KTP) technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Thermostat Switches
ManufacturerKTP
PackageDFN-6L-EP(3x3)
Operating Temperature115℃
TypeSemiconductor
Number of Channels1
Voltage - Supply2.7V~5.5V
Programmable Action Temperature Range+35℃~+115℃
Temperature Hysteresis Configuration2℃、10℃
Quiescent Current130uA
Low Temperature (Cold) DetectionNot supported
FeaturesAdjustable hysteresis temperature、Built-in temperature sensor
Current - Supply130uA
Accuracy of Operating Temperature±0.5℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADT6501(KTP). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADT6501(KTP) Documents

ADT6501(KTP) datasheets or manufacturer documentation.

ADT6501(KTP) Schematic Symbol & PCB Footprint

The ADT6501(KTP) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.