Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78L05 TO92
78L05 TO92 - 1
78L05 TO92 - 2
78L05 TO92 - 3
Extended1/3
* Images are for reference only
78L05 TO92
Attributes
Value
Manufacturer
KTP
MFR.Part #
78L05 TO92
JLCPCB Part #
C48392924
Package
TO-92
Description
0℃~+125℃ 1 1.7V@(100mA) 20V 3.8mA 42uV 49dB@(120Hz) 5V Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKTP
PackageTO-92
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current3.8mA
Operating Temperature0℃~+125℃
Noise42uV
Voltage - Supply20V
Output TypeFixed
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout1.7V@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. 78L05 TO92
78L05 TO92

* Images are for reference only

78L05 TO92

Extended
Manufacturer

KTP

MFR.Part #
78L05 TO92
JLCPCB Part #
C48392924
Package
TO-92
Description
0℃~+125℃ 1 1.7V@(100mA) 20V 3.8mA 42uV 49dB@(120Hz) 5V Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78L05 TO92

* Images are for reference only

78L05 TO92
Extended
Manufacturer

KTP

MFR.Part #
78L05 TO92
JLCPCB Part #
C48392924
Package
TO-92
Description
0℃~+125℃ 1 1.7V@(100mA) 20V 3.8mA 42uV 49dB@(120Hz) 5V Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

78L05 TO92 Specifications

78L05 TO92 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKTP
PackageTO-92
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current3.8mA
Operating Temperature0℃~+125℃
Noise42uV
Voltage - Supply20V
Output TypeFixed
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout1.7V@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78L05 TO92. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

78L05 TO92 Documents

78L05 TO92 datasheets or manufacturer documentation.

78L05 TO92 Schematic Symbol & PCB Footprint

The 78L05 TO92 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.