Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SL1719SH
SL1719SH - 1
SL1719SH - 2
SL1719SH - 3
Extended1/3
* Images are for reference only
SL1719SH
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL1719SH
JLCPCB Part #
C48392716
Package
TO-92S
Description
-40℃~+85℃ 1.8V~5.5V 25Hz 3.5mT 5mT 900nA Built-in oscillator Push-pull Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points3.5mT
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency25Hz
FeaturesBuilt-in oscillator
Operation Points5mT
Operating Current900nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SL1719SH
SL1719SH

* Images are for reference only

SL1719SH

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1719SH
JLCPCB Part #
C48392716
Package
TO-92S
Description
-40℃~+85℃ 1.8V~5.5V 25Hz 3.5mT 5mT 900nA Built-in oscillator Push-pull Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1719SH

* Images are for reference only

SL1719SH
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL1719SH
JLCPCB Part #
C48392716
Package
TO-92S
Description
-40℃~+85℃ 1.8V~5.5V 25Hz 3.5mT 5mT 900nA Built-in oscillator Push-pull Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL1719SH Specifications

SL1719SH technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points3.5mT
Output TypePush-pull
Voltage - Supply1.8V~5.5V
Sample Frequency25Hz
FeaturesBuilt-in oscillator
Operation Points5mT
Operating Current900nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL1719SH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL1719SH Documents

SL1719SH datasheets or manufacturer documentation.

SL1719SH Schematic Symbol & PCB Footprint

The SL1719SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.