MMBT2907A RFG - 1
MMBT2907A RFG - 2
MMBT2907A RFG - 3
MMBT2907A RFG - 4
Extended1/4
* Images are for reference only
MMBT2907A RFG
Attributes
Value
MFR.Part #
MMBT2907A RFG
JLCPCB Part #
C483926
Package
SOT-23
Description
-55℃~+150℃ 1 PNP 1.6V 100 200MHz 350mW 50nA 5V 600mA 60V PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerTaiwan Semiconductor
PackageSOT-23
Operating Temperature-55℃~+150℃
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO60V
Number1 PNP
DC Current Gain100
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))1.6V
Emitter-Base Voltage(Vebo)5V
typePNP
Pd - Power Dissipation350mW
Current - Collector Cutoff50nA