


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Type | PFCController | |
| Frequency - Switching | 230kHz | |
| Voltage - Supply | 12.8V~20V | |
| Quiescent Current | 550uA | |
| Working Mode | CRM | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Tracking boost function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OB3674APJPA-J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | OB(On-Bright Elec) | |
| Package | SOP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Type | PFCController | |
| Frequency - Switching | 230kHz | |
| Voltage - Supply | 12.8V~20V | |
| Quiescent Current | 550uA | |
| Working Mode | CRM | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Tracking boost function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB3674APJPA-J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OB3674APJPA-J datasheets or manufacturer documentation.
The OB3674APJPA-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.