CL1206FN3K92PS - 1
CL1206FN3K92PS - 2
CL1206FN3K92PS - 3
Extended1/3
* Images are for reference only
CL1206FN3K92PS
Attributes
Value
Manufacturer
MFR.Part #
CL1206FN3K92PS
JLCPCB Part #
C48392030
Package
1206
Description
-55℃~+70℃ 200V 250mW 3.92kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Package1206
Resistance3.92kΩ
Operating Temperature-55℃~+70℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃