


- Manufacturer
- MFR.Part #
- XREQ25-250403
- JLCPCB Part #
- C48391655
- Package
- Plugin
- Description
- 0.3mm 1 30uH 510uH Three channels 插件 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | XR | |
| Package | Plugin | |
| Inductance | 510uH | |
| Leakage Inductance | 30uH | |
| Secondary Winding | 1 | |
| Wire Diameter | 0.3mm | |
| Primary Winding(s) | Three channels |

* Images are for reference only
XREQ25-250403
Extended- Manufacturer
- MFR.Part #
- XREQ25-250403
- JLCPCB Part #
- C48391655
- Package
- Plugin
- Description
- 0.3mm 1 30uH 510uH Three channels 插件 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XREQ25-250403
- JLCPCB Part #
- C48391655
- Package
- Plugin
- Description
- 0.3mm 1 30uH 510uH Three channels 插件 Power Transformers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XREQ25-250403 Specifications
XREQ25-250403 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | XR | |
| Package | Plugin | |
| Inductance | 510uH | |
| Leakage Inductance | 30uH | |
| Secondary Winding | 1 | |
| Wire Diameter | 0.3mm | |
| Primary Winding(s) | Three channels |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XREQ25-250403. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XREQ25-250403 Documents
XREQ25-250403 datasheets or manufacturer documentation.
XREQ25-250403 Schematic Symbol & PCB Footprint
The XREQ25-250403 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.