Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. DTSA-65S-V
DTSA-65S-V - 1
DTSA-65S-V - 2
DTSA-65S-V - 3
DTSA-65S-V - 4
Extended1/4
* Images are for reference only
DTSA-65S-V
Attributes
Value
Manufacturer
Diptronics
MFR.Part #
DTSA-65S-V
JLCPCB Part #
C483878
Package
弯插,6.2x6.2mm
Description
-25℃~+70℃ 12V 50mA 6.2mm 6.2mm 8.35mm No PC Pin Right Angle Round Button SPST With Bracket 弯插,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDiptronics
Package弯插,6.2x6.2mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height8.35mm
CircuitSPST
Mounting TypeRight Angle
Operating Force3.2N
Length6.2mm
Life300,000 cycles
With LampNo
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. DTSA-65S-V
DTSA-65S-V

* Images are for reference only

DTSA-65S-V

Extended
Manufacturer

Diptronics

MFR.Part #
DTSA-65S-V
JLCPCB Part #
C483878
Package
弯插,6.2x6.2mm
Description
-25℃~+70℃ 12V 50mA 6.2mm 6.2mm 8.35mm No PC Pin Right Angle Round Button SPST With Bracket 弯插,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTSA-65S-V

* Images are for reference only

DTSA-65S-V
Extended
Manufacturer

Diptronics

MFR.Part #
DTSA-65S-V
JLCPCB Part #
C483878
Package
弯插,6.2x6.2mm
Description
-25℃~+70℃ 12V 50mA 6.2mm 6.2mm 8.35mm No PC Pin Right Angle Round Button SPST With Bracket 弯插,6.2x6.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTSA-65S-V Specifications

DTSA-65S-V technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDiptronics
Package弯插,6.2x6.2mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWith Bracket
Switch Height8.35mm
CircuitSPST
Mounting TypeRight Angle
Operating Force3.2N
Length6.2mm
Life300,000 cycles
With LampNo
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTSA-65S-V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DTSA-65S-V Documents

DTSA-65S-V datasheets or manufacturer documentation.

Datasheet: DTSA-65S-V Datasheet (PDF)

DTSA-65S-V Schematic Symbol & PCB Footprint

The DTSA-65S-V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.