AMM10DTBN
Extended
* Images are for reference only
AMM10DTBN
Attributes
Value
MFR.Part #
AMM10DTBN
JLCPCB Part #
C4836404
Package
Plugin,P=3.96mm
Description
-65℃~+150℃ 20P 3.96mm BeCu Gold Plugin,P=3.96mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePlugin,P=3.96mm
Operating Temperature-65℃~+150℃
Contact PlatingGold
Number of Pins20P
Contact MaterialBeCu
Pitch3.96mm