345-061-521-603
Extended
* Images are for reference only
345-061-521-603
Attributes
Value
Manufacturer
MFR.Part #
345-061-521-603
JLCPCB Part #
C4832206
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2.54mm 61P Copper alloy Gold Through Hole 插件,P=2.54mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of Pins61P
Contact MaterialCopper alloy
Pitch2.54mm
Mounting TypeThrough Hole