RC0805FR-071M27L - 1
RC0805FR-071M27L - 2
RC0805FR-071M27L - 3
RC0805FR-071M27L - 4
Extended1/4
* Images are for reference only
RC0805FR-071M27L
Attributes
Value
Manufacturer
MFR.Part #
RC0805FR-071M27L
JLCPCB Part #
C482956
Package
0805
Description
-55℃~+155℃ 1.27MΩ 125mW 150V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package0805
Resistance1.27MΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Voltage-Supply(Max)150V
Tolerance±1%
Temperature Coefficient±100ppm/℃