CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1220IPWR
ADS1220IPWR - 1
ADS1220IPWR - 2
ADS1220IPWR - 3
ADS1220IPWR - 4
Extended1/4
* Images are for reference only
ADS1220IPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1220IPWR
JLCPCB Part #
C48263
Package
TSSOP-16
Description
-40℃~+125℃ 100nA 2.3V~5.5V 20Hz、45Hz、90Hz、175Hz、330Hz、600Hz、1kHz、2kHz 24 2kHz 2、4 500kHz~4.5MHz、4.096MHz 5ppm/℃ 6LSB Built-in Built-in Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency500kHz~4.5MHz、4.096MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity6LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate2kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Integrated modulator
number of channels2、4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1220IPWR
ADS1220IPWR

* Images are for reference only

ADS1220IPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1220IPWR
JLCPCB Part #
C48263
Package
TSSOP-16
Description
-40℃~+125℃ 100nA 2.3V~5.5V 20Hz、45Hz、90Hz、175Hz、330Hz、600Hz、1kHz、2kHz 24 2kHz 2、4 500kHz~4.5MHz、4.096MHz 5ppm/℃ 6LSB Built-in Built-in Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1220IPWR

* Images are for reference only

ADS1220IPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1220IPWR
JLCPCB Part #
C48263
Package
TSSOP-16
Description
-40℃~+125℃ 100nA 2.3V~5.5V 20Hz、45Hz、90Hz、175Hz、330Hz、600Hz、1kHz、2kHz 24 2kHz 2、4 500kHz~4.5MHz、4.096MHz 5ppm/℃ 6LSB Built-in Built-in Built-in SPI Sigma-Delta Support Yes TSSOP-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1220IPWR Specifications

ADS1220IPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-16
Clock Frequency500kHz~4.5MHz、4.096MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Integral non - linearity6LSB
Voltage - Supply2.3V~5.5V
Quiescent Current (Iq)100nA
ADC architectureSigma-Delta
Sampling Rate2kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Integrated modulator
number of channels2、4
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1220IPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1220IPWR Documents

ADS1220IPWR datasheets or manufacturer documentation.

Datasheet: ADS1220IPWR Datasheet (PDF)

ADS1220IPWR Schematic Symbol & PCB Footprint

The ADS1220IPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.