Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HK32F103C8T6
HK32F103C8T6 - 1
HK32F103C8T6 - 2
HK32F103C8T6 - 3
Extended1/3
* Images are for reference only
HK32F103C8T6
Attributes
Value
Manufacturer
HK
MFR.Part #
HK32F103C8T6
JLCPCB Part #
C482563
Package
LQFP-48(7x7)
Description
12bit 2V~5.5V 37 64KB 96MHz ARM Cortex-M3 FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHK
PackageLQFP-48(7x7)
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2V~5.5V
CPU CoreARM Cortex-M3
Number of I/O37
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HK32F103C8T6
HK32F103C8T6

* Images are for reference only

HK32F103C8T6

Extended
Manufacturer

HK

MFR.Part #
HK32F103C8T6
JLCPCB Part #
C482563
Package
LQFP-48(7x7)
Description
12bit 2V~5.5V 37 64KB 96MHz ARM Cortex-M3 FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HK32F103C8T6

* Images are for reference only

HK32F103C8T6
Extended
Manufacturer

HK

MFR.Part #
HK32F103C8T6
JLCPCB Part #
C482563
Package
LQFP-48(7x7)
Description
12bit 2V~5.5V 37 64KB 96MHz ARM Cortex-M3 FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HK32F103C8T6 Specifications

HK32F103C8T6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHK
PackageLQFP-48(7x7)
CPU Maximum Speed96MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply2V~5.5V
CPU CoreARM Cortex-M3
Number of I/O37
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK32F103C8T6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HK32F103C8T6 Documents

HK32F103C8T6 datasheets or manufacturer documentation.

Datasheet: HK32F103C8T6 Datasheet (PDF)

HK32F103C8T6 Schematic Symbol & PCB Footprint

The HK32F103C8T6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.