Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FS9042-05
FS9042-05 - 1
FS9042-05 - 2
FS9042-05 - 3
Extended1/3
* Images are for reference only
FS9042-05
Attributes
Value
Manufacturer
FUET
MFR.Part #
FS9042-05
JLCPCB Part #
C482348
Package
Plugin,D=9mm
Description
-20℃~+70℃ 2.7kHz 4.4mm 4V~7V 5V 70mA 80dB 9mm 9mm Electromagnetic Passive (Externally Driven) Through-hole 插件,D=9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackagePlugin,D=9mm
Operating Temperature-20℃~+70℃
Voltage Rating5V
Mounting TypePlug-in
Diameter(φD)9mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length9mm
TechnologyElectromagnetic
Voltage - Supply4V~7V
Frequency2.7kHz
Height4.4mm
Current Consumption70mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. FS9042-05
FS9042-05

* Images are for reference only

FS9042-05

Extended
Manufacturer

FUET

MFR.Part #
FS9042-05
JLCPCB Part #
C482348
Package
Plugin,D=9mm
Description
-20℃~+70℃ 2.7kHz 4.4mm 4V~7V 5V 70mA 80dB 9mm 9mm Electromagnetic Passive (Externally Driven) Through-hole 插件,D=9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS9042-05

* Images are for reference only

FS9042-05
Extended
Manufacturer

FUET

MFR.Part #
FS9042-05
JLCPCB Part #
C482348
Package
Plugin,D=9mm
Description
-20℃~+70℃ 2.7kHz 4.4mm 4V~7V 5V 70mA 80dB 9mm 9mm Electromagnetic Passive (Externally Driven) Through-hole 插件,D=9mm Buzzers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS9042-05 Specifications

FS9042-05 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerFUET
PackagePlugin,D=9mm
Operating Temperature-20℃~+70℃
Voltage Rating5V
Mounting TypePlug-in
Diameter(φD)9mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
Length9mm
TechnologyElectromagnetic
Voltage - Supply4V~7V
Frequency2.7kHz
Height4.4mm
Current Consumption70mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS9042-05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS9042-05 Documents

FS9042-05 datasheets or manufacturer documentation.

Datasheet: FS9042-05 Datasheet (PDF)

FS9042-05 Schematic Symbol & PCB Footprint

The FS9042-05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.