



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | 1008 | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 10.7dB、15.3dB、15.4dB、18.2dB、18.9dB、19.2dB、20.3dB、21.7dB、32.2dB、51.3dB | |
| Filter Type | Bandpass |

* Images are for reference only
TPX253800MT-7019B3
Extended- Manufacturer
- MFR.Part #
- TPX253800MT-7019B3
- JLCPCB Part #
- C482018
- Package
- 1008
- Description
- -40℃~+85℃ 1.5dB Bandpass 1008 RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPX253800MT-7019B3
- JLCPCB Part #
- C482018
- Package
- 1008
- Description
- -40℃~+85℃ 1.5dB Bandpass 1008 RF Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPX253800MT-7019B3 Specifications
TPX253800MT-7019B3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TDK | |
| Package | 1008 | |
| Insertion Loss | 1.5dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 10.7dB、15.3dB、15.4dB、18.2dB、18.9dB、19.2dB、20.3dB、21.7dB、32.2dB、51.3dB | |
| Filter Type | Bandpass |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPX253800MT-7019B3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPX253800MT-7019B3 Documents
TPX253800MT-7019B3 datasheets or manufacturer documentation.
Datasheet: TPX253800MT-7019B3 Datasheet (PDF)
TPX253800MT-7019B3 Schematic Symbol & PCB Footprint
The TPX253800MT-7019B3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.