Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PT1903
PT1903 - 1
PT1903 - 2
PT1903 - 3
Extended1/3
* Images are for reference only
PT1903
Attributes
Value
Manufacturer
PTC(Princeton Tech)
MFR.Part #
PT1903
JLCPCB Part #
C481967
Package
ESOP-8
Description
-40℃~+125℃ 1 150mA 20V~400V 5% Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPTC(Princeton Tech)
PackageESOP-8
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(DC)20V~400V
Output Current150mA
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PT1903
PT1903

* Images are for reference only

PT1903

Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT1903
JLCPCB Part #
C481967
Package
ESOP-8
Description
-40℃~+125℃ 1 150mA 20V~400V 5% Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT1903

* Images are for reference only

PT1903
Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT1903
JLCPCB Part #
C481967
Package
ESOP-8
Description
-40℃~+125℃ 1 150mA 20V~400V 5% Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM ESOP-8 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT1903 Specifications

PT1903 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerPTC(Princeton Tech)
PackageESOP-8
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(DC)20V~400V
Output Current150mA
FeaturesOver-Temperature Protection (OTP)、Short-Circuit Protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT1903. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT1903 Documents

PT1903 datasheets or manufacturer documentation.

Datasheet: PT1903 Datasheet (PDF)

PT1903 Schematic Symbol & PCB Footprint

The PT1903 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.