Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. PT4308
PT4308 - 1
PT4308 - 2
PT4308 - 3
Extended1/3
* Images are for reference only
PT4308
Attributes
Value
Manufacturer
PTC(Princeton Tech)
MFR.Part #
PT4308
JLCPCB Part #
C481966
Package
SOP-8
Description
-114dBm -40℃~+85℃ 10Kbps 2.1V~5.5V 390MHz~480MHz 4.3mA 433.92MHz RKE Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerPTC(Princeton Tech)
PackageSOP-8
Frequency Range390MHz~480MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-114dBm
Data Rate10Kbps
ApplicationsRKE
Voltage - Supply2.1V~5.5V
Receive Current4.3mA
Typical Application Frequency433.92MHz
FeaturesSupports RSSI function、Mute function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. PT4308
PT4308

* Images are for reference only

PT4308

Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT4308
JLCPCB Part #
C481966
Package
SOP-8
Description
-114dBm -40℃~+85℃ 10Kbps 2.1V~5.5V 390MHz~480MHz 4.3mA 433.92MHz RKE Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4308

* Images are for reference only

PT4308
Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT4308
JLCPCB Part #
C481966
Package
SOP-8
Description
-114dBm -40℃~+85℃ 10Kbps 2.1V~5.5V 390MHz~480MHz 4.3mA 433.92MHz RKE Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4308 Specifications

PT4308 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerPTC(Princeton Tech)
PackageSOP-8
Frequency Range390MHz~480MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-114dBm
Data Rate10Kbps
ApplicationsRKE
Voltage - Supply2.1V~5.5V
Receive Current4.3mA
Typical Application Frequency433.92MHz
FeaturesSupports RSSI function、Mute function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT4308. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT4308 Documents

PT4308 datasheets or manufacturer documentation.

Datasheet: PT4308 Datasheet (PDF)

PT4308 Schematic Symbol & PCB Footprint

The PT4308 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.