Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PT5620
PT5620 - 1
PT5620 - 2
PT5620 - 3
Extended1/3
* Images are for reference only
PT5620
Attributes
Value
Manufacturer
PTC(Princeton Tech)
MFR.Part #
PT5620
JLCPCB Part #
C481963
Package
MSOP-10
Description
-40℃~+125℃ 1.5A 2.5A 25ns 35ns 425uA 5.5V~18V Full-Bridge IGBT、MOSFET Under Voltage Protection MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPTC(Princeton Tech)
PackageMSOP-10
Operating Temperature-40℃~+125℃
Driven ConfigurationFull-Bridge
Current - Output High(IOH)1.5A
Load TypeIGBT、MOSFET
Quiescent Current(Iq)425uA
Fall Time25ns
Rise Time35ns
Voltage - Supply5.5V~18V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PT5620
PT5620

* Images are for reference only

PT5620

Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT5620
JLCPCB Part #
C481963
Package
MSOP-10
Description
-40℃~+125℃ 1.5A 2.5A 25ns 35ns 425uA 5.5V~18V Full-Bridge IGBT、MOSFET Under Voltage Protection MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT5620

* Images are for reference only

PT5620
Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT5620
JLCPCB Part #
C481963
Package
MSOP-10
Description
-40℃~+125℃ 1.5A 2.5A 25ns 35ns 425uA 5.5V~18V Full-Bridge IGBT、MOSFET Under Voltage Protection MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT5620 Specifications

PT5620 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPTC(Princeton Tech)
PackageMSOP-10
Operating Temperature-40℃~+125℃
Driven ConfigurationFull-Bridge
Current - Output High(IOH)1.5A
Load TypeIGBT、MOSFET
Quiescent Current(Iq)425uA
Fall Time25ns
Rise Time35ns
Voltage - Supply5.5V~18V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT5620. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT5620 Documents

PT5620 datasheets or manufacturer documentation.

Datasheet: PT5620 Datasheet (PDF)

PT5620 Schematic Symbol & PCB Footprint

The PT5620 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.