Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PT5616A
PT5616A - 1
PT5616A - 2
PT5616A - 3
Extended1/3
* Images are for reference only
PT5616A
Attributes
Value
Manufacturer
PTC(Princeton Tech)
MFR.Part #
PT5616A
JLCPCB Part #
C481909
Package
SOP-28-300mil
Description
-40℃~+125℃ 11V~18V 120ns 1mA 2.5V 200mA 400mA 480ns 500ns 50ns 6 800mV Full-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOP-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPTC(Princeton Tech)
PackageSOP-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL480ns
Driven ConfigurationFull-Bridge、Three Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)1mA
Fall Time50ns
Rise Time120ns
Input Logic Level - High2.5V
Voltage - Supply11V~18V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Propagation Delay tpLH500ns
Current - Output Low(IOL)400mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PT5616A
PT5616A

* Images are for reference only

PT5616A

Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT5616A
JLCPCB Part #
C481909
Package
SOP-28-300mil
Description
-40℃~+125℃ 11V~18V 120ns 1mA 2.5V 200mA 400mA 480ns 500ns 50ns 6 800mV Full-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOP-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT5616A

* Images are for reference only

PT5616A
Extended
Manufacturer

PTC(Princeton Tech)

MFR.Part #
PT5616A
JLCPCB Part #
C481909
Package
SOP-28-300mil
Description
-40℃~+125℃ 11V~18V 120ns 1mA 2.5V 200mA 400mA 480ns 500ns 50ns 6 800mV Full-Bridge、Three Phase IGBT、MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SOP-28-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT5616A Specifications

PT5616A technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerPTC(Princeton Tech)
PackageSOP-28-300mil
Operating Temperature-40℃~+125℃
Propagation Delay tpHL480ns
Driven ConfigurationFull-Bridge、Three Phase
Current - Output High(IOH)200mA
Number of Drivers6
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)1mA
Fall Time50ns
Rise Time120ns
Input Logic Level - High2.5V
Voltage - Supply11V~18V
FeaturesUnder Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Propagation Delay tpLH500ns
Current - Output Low(IOL)400mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT5616A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT5616A Documents

PT5616A datasheets or manufacturer documentation.

Datasheet: PT5616A Datasheet (PDF)

PT5616A Schematic Symbol & PCB Footprint

The PT5616A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.