


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-72(10x10) | |
| Phase Offset | Support | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Output | LVCMOS、LVPECL、LVDS、HSTL | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 1GHz | |
| Interface | I2C | |
| Number of Outputs | 14 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9523-1BCPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-72(10x10) | |
| Phase Offset | Support | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V、3.3V | |
| Output | LVCMOS、LVPECL、LVDS、HSTL | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 1GHz | |
| Interface | I2C | |
| Number of Outputs | 14 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9523-1BCPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9523-1BCPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD9523-1BCPZ-REEL7 Datasheet (PDF)
The AD9523-1BCPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.