Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. DS1232N
DS1232N - 1
DS1232N - 2
DS1232N - 3
Extended1/3
* Images are for reference only
DS1232N
Attributes
Value
Manufacturer
HTC Korea TAEJIN Tech
MFR.Part #
DS1232N
JLCPCB Part #
C481683
Package
DIP-8
Description
-10℃~+70℃ 1 250ms 4.37V、4.62V 4.5V~5.5V Active Low Open Drain、Push-pull Power Supervisor Yes Yes DIP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHTC Korea TAEJIN Tech
PackageDIP-8
FunctionWatchdog timer、Manual reset input
Operating Temperature-10℃~+70℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout250ms
Threshold Voltage4.37V、4.62V
Voltage - Supply4.5V~5.5V
Output TypeOpen-drain、Push-pull
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. DS1232N
DS1232N

* Images are for reference only

DS1232N

Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
DS1232N
JLCPCB Part #
C481683
Package
DIP-8
Description
-10℃~+70℃ 1 250ms 4.37V、4.62V 4.5V~5.5V Active Low Open Drain、Push-pull Power Supervisor Yes Yes DIP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS1232N

* Images are for reference only

DS1232N
Extended
Manufacturer

HTC Korea TAEJIN Tech

MFR.Part #
DS1232N
JLCPCB Part #
C481683
Package
DIP-8
Description
-10℃~+70℃ 1 250ms 4.37V、4.62V 4.5V~5.5V Active Low Open Drain、Push-pull Power Supervisor Yes Yes DIP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DS1232N Specifications

DS1232N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerHTC Korea TAEJIN Tech
PackageDIP-8
FunctionWatchdog timer、Manual reset input
Operating Temperature-10℃~+70℃
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout250ms
Threshold Voltage4.37V、4.62V
Voltage - Supply4.5V~5.5V
Output TypeOpen-drain、Push-pull
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1232N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DS1232N Documents

DS1232N datasheets or manufacturer documentation.

Datasheet: DS1232N Datasheet (PDF)

DS1232N Schematic Symbol & PCB Footprint

The DS1232N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.