


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | XFCN | |
| Package | SMD | |
| Number of Leg | 4 | |
| appearance and shape | SMD type (with screw) | |
| Terminal Type | Top | |
| Current Rating | 50A | |
| Ontology Coating | Tin | |
| Height Above Board | 6.4mm | |
| Screw Hole Size | M3 |

* Images are for reference only
TS34031
Extended- Manufacturer
- MFR.Part #
- TS34031
- JLCPCB Part #
- C481441
- Package
- SMD
- Description
- 1 4 50A 6.4mm M3 SMD type (with screw) Tin Top SMD PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS34031
- JLCPCB Part #
- C481441
- Package
- SMD
- Description
- 1 4 50A 6.4mm M3 SMD type (with screw) Tin Top SMD PCB Welding Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS34031 Specifications
TS34031 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/PCB Welding Terminal | |
| Manufacturer | XFCN | |
| Package | SMD | |
| Number of Leg | 4 | |
| appearance and shape | SMD type (with screw) | |
| Terminal Type | Top | |
| Current Rating | 50A | |
| Ontology Coating | Tin | |
| Height Above Board | 6.4mm | |
| Screw Hole Size | M3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS34031. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS34031 Documents
TS34031 datasheets or manufacturer documentation.
Datasheet: TS34031 Datasheet (PDF)
TS34031 Schematic Symbol & PCB Footprint
The TS34031 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.