Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. ZTS6618
ZTS6618 - 1
ZTS6618 - 2
ZTS6618 - 3
Extended1/3
* Images are for reference only
ZTS6618
Attributes
Value
Manufacturer
ZILLTEK
MFR.Part #
ZTS6618
JLCPCB Part #
C481304
Package
SMD-3P,1.4x2.3mm
Description
-42dB 1.5V~3.6V 250uA 55dB Omnidirectional SMD-3P,1.4x2.3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerZILLTEK
PackageSMD-3P,1.4x2.3mm
Operating Temperature-40℃~+125℃
Sensitivity-42dB
S/N Ratio55dB
Length2.3mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1mm
Width1.4mm
DirectionOmnidirectional
Current Consumption250uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. ZTS6618
ZTS6618

* Images are for reference only

ZTS6618

Extended
Manufacturer

ZILLTEK

MFR.Part #
ZTS6618
JLCPCB Part #
C481304
Package
SMD-3P,1.4x2.3mm
Description
-42dB 1.5V~3.6V 250uA 55dB Omnidirectional SMD-3P,1.4x2.3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS6618

* Images are for reference only

ZTS6618
Extended
Manufacturer

ZILLTEK

MFR.Part #
ZTS6618
JLCPCB Part #
C481304
Package
SMD-3P,1.4x2.3mm
Description
-42dB 1.5V~3.6V 250uA 55dB Omnidirectional SMD-3P,1.4x2.3mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS6618 Specifications

ZTS6618 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerZILLTEK
PackageSMD-3P,1.4x2.3mm
Operating Temperature-40℃~+125℃
Sensitivity-42dB
S/N Ratio55dB
Length2.3mm
Output TypeAnalog output
Voltage - Supply1.5V~3.6V
FeaturesOmnidirectional pickup
Height1mm
Width1.4mm
DirectionOmnidirectional
Current Consumption250uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZTS6618. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZTS6618 Documents

ZTS6618 datasheets or manufacturer documentation.

Datasheet: ZTS6618 Datasheet (PDF)

ZTS6618 Schematic Symbol & PCB Footprint

The ZTS6618 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.