
- Manufacturer
- MFR.Part #
- 357-007-554-103
- JLCPCB Part #
- C4811758
- Package
- SMD,P=3.96mm
- Description
- -40℃~+105℃ 14P 3.96mm Copper alloy Gold Surface Mount,Vertical SMD,P=3.96mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | SMD,P=3.96mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
357-007-554-103
Extended- Manufacturer
- MFR.Part #
- 357-007-554-103
- JLCPCB Part #
- C4811758
- Package
- SMD,P=3.96mm
- Description
- -40℃~+105℃ 14P 3.96mm Copper alloy Gold Surface Mount,Vertical SMD,P=3.96mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 357-007-554-103
- JLCPCB Part #
- C4811758
- Package
- SMD,P=3.96mm
- Description
- -40℃~+105℃ 14P 3.96mm Copper alloy Gold Surface Mount,Vertical SMD,P=3.96mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
357-007-554-103 Specifications
357-007-554-103 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | SMD,P=3.96mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of Pins | 14P | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 357-007-554-103. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

357-007-554-103 Documents
357-007-554-103 datasheets or manufacturer documentation.
Datasheet: 357-007-554-103 Datasheet (PDF)
357-007-554-103 Schematic Symbol & PCB Footprint
The 357-007-554-103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.