


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | onsemi | |
| Package | SSOP-44-EP-5.6mm | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -30℃~+100℃@(Ta) | |
| Voltage - Supply | 8V~35V | |
| Output Current | 3.5A | |
| Interface | Parallel、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV8121V-TLM-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | onsemi | |
| Package | SSOP-44-EP-5.6mm | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -30℃~+100℃@(Ta) | |
| Voltage - Supply | 8V~35V | |
| Output Current | 3.5A | |
| Interface | Parallel、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV8121V-TLM-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LV8121V-TLM-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.