MC100EL32DG - 1
MC100EL32DG - 2
MC100EL32DG - 3
Extended1/3
* Images are for reference only
MC100EL32DG
Attributes
Value
Manufacturer
MFR.Part #
MC100EL32DG
JLCPCB Part #
C480703
Package
SOIC-8
Description
-40℃~+85℃ 1 3GHz 4.2V~5.7V Asynchronous Divide-by-2 Falling Edge、Rising Edge SOIC-8 Counters, Dividers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Counters, Dividers
Manufactureronsemi
PackageSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.7V
Count Rate3GHz
Logic TypeDivide-by-2
Trigger TypeFalling Edge、Rising Edge
FeaturesReset function、Auto calibration
Number of Elements1
ResetAsynchronous