


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | HSSOP-14-4.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Full bridge | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2mA | |
| Voltage - Supply | 3.6V~16V | |
| Features | Over Voltage Protection、Overtemperature protection (OTP)、过压保护、过热保护 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LV11961HA-AH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | onsemi | |
| Package | HSSOP-14-4.4mm | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Full bridge | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 2mA | |
| Voltage - Supply | 3.6V~16V | |
| Features | Over Voltage Protection、Overtemperature protection (OTP)、过压保护、过热保护 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LV11961HA-AH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LV11961HA-AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.