Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK13D07L4B
SK13D07L4B - 1
SK13D07L4B - 2
SK13D07L4B - 3
SK13D07L4B - 4
Extended1/4
* Images are for reference only
SK13D07L4B
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SK13D07L4B
JLCPCB Part #
C480352
Package
插件,12.8x4.4mm
Description
-40℃~+85℃ 10000 times 12.8mm 300mA 4.4mm 4.7mm 50V Black PC Pin Rectangular Columnar SP3T 插件,12.8x4.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,12.8x4.4mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height4.7mm
Actuator Length2mm
Mounting TypeRight Angle
Operating Force250gf、300gf
Length12.8mm
Contact Material磷青铜
Life10000 times
Width4.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK13D07L4B
SK13D07L4B

* Images are for reference only

SK13D07L4B

Extended
Manufacturer

XKB Connection

MFR.Part #
SK13D07L4B
JLCPCB Part #
C480352
Package
插件,12.8x4.4mm
Description
-40℃~+85℃ 10000 times 12.8mm 300mA 4.4mm 4.7mm 50V Black PC Pin Rectangular Columnar SP3T 插件,12.8x4.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK13D07L4B

* Images are for reference only

SK13D07L4B
Extended
Manufacturer

XKB Connection

MFR.Part #
SK13D07L4B
JLCPCB Part #
C480352
Package
插件,12.8x4.4mm
Description
-40℃~+85℃ 10000 times 12.8mm 300mA 4.4mm 4.7mm 50V Black PC Pin Rectangular Columnar SP3T 插件,12.8x4.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK13D07L4B Specifications

SK13D07L4B technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerXKB Connection
Package插件,12.8x4.4mm
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height4.7mm
Actuator Length2mm
Mounting TypeRight Angle
Operating Force250gf、300gf
Length12.8mm
Contact Material磷青铜
Life10000 times
Width4.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK13D07L4B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK13D07L4B Documents

SK13D07L4B datasheets or manufacturer documentation.

Datasheet: SK13D07L4B Datasheet (PDF)

SK13D07L4B Schematic Symbol & PCB Footprint

The SK13D07L4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.