Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. BU931T
BU931T - 1
BU931T - 2
BU931T - 3
Extended1/3
* Images are for reference only
BU931T
Attributes
Value
Manufacturer
SPTECH
MFR.Part #
BU931T
JLCPCB Part #
C480241
Package
TO-220C
Description
-65℃~+150℃ 1.8V 10A 125W 2.4V 300 400V 5V NPN TO-220C Darlington Transistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerSPTECH
PackageTO-220C
Operating Temperature-65℃~+150℃
TypeNPN
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Vbe Saturation(VBE(sat))2.4V
Current - Collector(Ic)10A
Vce Saturation(VCE(sat))1.8V
Pd - Power Dissipation125W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. BU931T
BU931T

* Images are for reference only

BU931T

Extended
Manufacturer

SPTECH

MFR.Part #
BU931T
JLCPCB Part #
C480241
Package
TO-220C
Description
-65℃~+150℃ 1.8V 10A 125W 2.4V 300 400V 5V NPN TO-220C Darlington Transistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BU931T

* Images are for reference only

BU931T
Extended
Manufacturer

SPTECH

MFR.Part #
BU931T
JLCPCB Part #
C480241
Package
TO-220C
Description
-65℃~+150℃ 1.8V 10A 125W 2.4V 300 400V 5V NPN TO-220C Darlington Transistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BU931T Specifications

BU931T technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerSPTECH
PackageTO-220C
Operating Temperature-65℃~+150℃
TypeNPN
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Vbe Saturation(VBE(sat))2.4V
Current - Collector(Ic)10A
Vce Saturation(VCE(sat))1.8V
Pd - Power Dissipation125W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU931T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BU931T Documents

BU931T datasheets or manufacturer documentation.

Datasheet: BU931T Datasheet (PDF)

BU931T Schematic Symbol & PCB Footprint

The BU931T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.