Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. 102010671
102010671 - 1
102010671 - 2
102010671 - 3
Extended1/3
* Images are for reference only
102010671
Attributes
Value
Manufacturer
Seeed
MFR.Part #
102010671
JLCPCB Part #
C47997983
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-S3 is a compact, high-performance wireless development board powered by the Espressif ESP32-S3R8 SoC. It features a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, together with 8 MB of PSRAM and 8 MB of Flash, providing sufficient processing and memory resources for IoT, wireless control, signal processing, and lightweight edge-AI applications. The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. A U.FL antenna connector and external 2.4 GHz antenna provide reliable wireless connectivity while preserving the compact 21 × 17.8 mm XIAO form factor. XIAO ESP32-S3 provides UART, I²C, SPI, ADC, PWM, capacitive-touch, and native USB interfaces. It also includes USB Type-C connectivity, lithium-battery charging management, Reset and Boot buttons, and user-programmable status indicators. Its castellated pads and single-sided component layout make it suitable for both rapid prototyping and surface-mount integration into custom PCBs.
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. 102010671
102010671

* Images are for reference only

102010671

Extended
Manufacturer

Seeed

MFR.Part #
102010671
JLCPCB Part #
C47997983
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-S3 is a compact, high-performance wireless development board powered by the Espressif ESP32-S3R8 SoC. It features a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, together with 8 MB of PSRAM and 8 MB of Flash, providing sufficient processing and memory resources for IoT, wireless control, signal processing, and lightweight edge-AI applications. The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. A U.FL antenna connector and external 2.4 GHz antenna provide reliable wireless connectivity while preserving the compact 21 × 17.8 mm XIAO form factor. XIAO ESP32-S3 provides UART, I²C, SPI, ADC, PWM, capacitive-touch, and native USB interfaces. It also includes USB Type-C connectivity, lithium-battery charging management, Reset and Boot buttons, and user-programmable status indicators. Its castellated pads and single-sided component layout make it suitable for both rapid prototyping and surface-mount integration into custom PCBs.
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010671

* Images are for reference only

102010671
Extended
Manufacturer

Seeed

MFR.Part #
102010671
JLCPCB Part #
C47997983
Package
SMD,21x17.8mm
Description
Seeed Studio XIAO ESP32-S3 is a compact, high-performance wireless development board powered by the Espressif ESP32-S3R8 SoC. It features a dual-core 32-bit Xtensa LX7 processor running at up to 240 MHz, together with 8 MB of PSRAM and 8 MB of Flash, providing sufficient processing and memory resources for IoT, wireless control, signal processing, and lightweight edge-AI applications. The board supports 2.4 GHz Wi-Fi, Bluetooth Low Energy 5.0, and Bluetooth Mesh. A U.FL antenna connector and external 2.4 GHz antenna provide reliable wireless connectivity while preserving the compact 21 × 17.8 mm XIAO form factor. XIAO ESP32-S3 provides UART, I²C, SPI, ADC, PWM, capacitive-touch, and native USB interfaces. It also includes USB Type-C connectivity, lithium-battery charging management, Reset and Boot buttons, and user-programmable status indicators. Its castellated pads and single-sided component layout make it suitable for both rapid prototyping and surface-mount integration into custom PCBs.
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102010671 Specifications

102010671 technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerSeeed
PackageSMD,21x17.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102010671. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

102010671 Schematic Symbol & PCB Footprint

The 102010671 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.