Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZGR1012AG1
ZGR1012AG1 - 1
ZGR1012AG1 - 2
ZGR1012AG1 - 3
Extended1/3
* Images are for reference only
ZGR1012AG1
Attributes
Value
Manufacturer
Zynalog
MFR.Part #
ZGR1012AG1
JLCPCB Part #
C47993600
Package
SOT-23-3
Description
-40℃~+125℃ 1.25V 10mA 30ppm/℃ 350uA 45uVrms Fixed ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerZynalog
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Output TypeFixed
Output Current10mA
Tolerance±0.2%
Quiescent Current350uA
FeaturesEnable/disable
Temperature Coefficient30ppm/℃
Output Voltage1.25V
Reference TypeSeries
Noise - 10Hz to 10kHz45uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. ZGR1012AG1
ZGR1012AG1

* Images are for reference only

ZGR1012AG1

Extended
Manufacturer

Zynalog

MFR.Part #
ZGR1012AG1
JLCPCB Part #
C47993600
Package
SOT-23-3
Description
-40℃~+125℃ 1.25V 10mA 30ppm/℃ 350uA 45uVrms Fixed ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGR1012AG1

* Images are for reference only

ZGR1012AG1
Extended
Manufacturer

Zynalog

MFR.Part #
ZGR1012AG1
JLCPCB Part #
C47993600
Package
SOT-23-3
Description
-40℃~+125℃ 1.25V 10mA 30ppm/℃ 350uA 45uVrms Fixed ±0.2% SOT-23-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZGR1012AG1 Specifications

ZGR1012AG1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerZynalog
PackageSOT-23-3
Operating Temperature-40℃~+125℃
Output TypeFixed
Output Current10mA
Tolerance±0.2%
Quiescent Current350uA
FeaturesEnable/disable
Temperature Coefficient30ppm/℃
Output Voltage1.25V
Reference TypeSeries
Noise - 10Hz to 10kHz45uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZGR1012AG1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZGR1012AG1 Documents

ZGR1012AG1 datasheets or manufacturer documentation.

ZGR1012AG1 Schematic Symbol & PCB Footprint

The ZGR1012AG1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.