Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCMI201209X120KT
SCMI201209X120KT - 1
SCMI201209X120KT - 2
SCMI201209X120KT - 3
Extended1/3
* Images are for reference only
SCMI201209X120KT
Attributes
Value
Manufacturer
Yanchuang
MFR.Part #
SCMI201209X120KT
JLCPCB Part #
C479907
Package
0805
Description
1.15Ω 12uH 15mA 22MHz 30@2MHz Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0805
Inductance12uH
TypeMultilayer inductor
Q @ Frequency30@2MHz
Frequency - Self Resonant22MHz
Tolerance±10%
Current Rating15mA
DC Resistance(DCR)1.15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCMI201209X120KT
SCMI201209X120KT

* Images are for reference only

SCMI201209X120KT

Extended
Manufacturer

Yanchuang

MFR.Part #
SCMI201209X120KT
JLCPCB Part #
C479907
Package
0805
Description
1.15Ω 12uH 15mA 22MHz 30@2MHz Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCMI201209X120KT

* Images are for reference only

SCMI201209X120KT
Extended
Manufacturer

Yanchuang

MFR.Part #
SCMI201209X120KT
JLCPCB Part #
C479907
Package
0805
Description
1.15Ω 12uH 15mA 22MHz 30@2MHz Multilayer inductor ±10% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCMI201209X120KT Specifications

SCMI201209X120KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerYanchuang
Package0805
Inductance12uH
TypeMultilayer inductor
Q @ Frequency30@2MHz
Frequency - Self Resonant22MHz
Tolerance±10%
Current Rating15mA
DC Resistance(DCR)1.15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCMI201209X120KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCMI201209X120KT Schematic Symbol & PCB Footprint

The SCMI201209X120KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.