Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF2700MPX
FPF2700MPX - 1
FPF2700MPX - 2
FPF2700MPX - 3
Extended1/3
* Images are for reference only
FPF2700MPX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FPF2700MPX
JLCPCB Part #
C479717
Package
DFN-8-EP(3x3)
Description
-40℃~+85℃ 1 2.8V~36V 3.5A 88mΩ Active Low Load Switch 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection DFN-8-EP(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageDFN-8-EP(3x3)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.8V~36V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3.5A
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)88mΩ
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FPF2700MPX
FPF2700MPX

* Images are for reference only

FPF2700MPX

Extended
Manufacturer

onsemi

MFR.Part #
FPF2700MPX
JLCPCB Part #
C479717
Package
DFN-8-EP(3x3)
Description
-40℃~+85℃ 1 2.8V~36V 3.5A 88mΩ Active Low Load Switch 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection DFN-8-EP(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF2700MPX

* Images are for reference only

FPF2700MPX
Extended
Manufacturer

onsemi

MFR.Part #
FPF2700MPX
JLCPCB Part #
C479717
Package
DFN-8-EP(3x3)
Description
-40℃~+85℃ 1 2.8V~36V 3.5A 88mΩ Active Low Load Switch 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection DFN-8-EP(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FPF2700MPX Specifications

FPF2700MPX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageDFN-8-EP(3x3)
TypeLoad Switch
Number of Channels1
Voltage - Supply2.8V~36V
Operating Temperature --40℃~+85℃
Maximum Continuous Current3.5A
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)88mΩ
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FPF2700MPX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FPF2700MPX Documents

FPF2700MPX datasheets or manufacturer documentation.

Datasheet: FPF2700MPX Datasheet (PDF)

FPF2700MPX Schematic Symbol & PCB Footprint

The FPF2700MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.