


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Minos | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.7V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 2.237nF@0V,25V | |
| Td(off) | 90ns | |
| Gate Charge(Qg) | 110nC@520V | |
| Switching Energy(Eoff) | 380uJ | |
| Reverse Transfer Capacitance (Cres) | 28pF | |
| Turn-On Energy (Eon) | 600uJ | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 45ns | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 1.95V@40A,15V | |
| Pd - Power Dissipation | 300W | |
| Output Capacitance(Coes) | 116pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 19ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLG30T65FDL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Minos | |
| Package | TO-247 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.7V@1mA | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 2.237nF@0V,25V | |
| Td(off) | 90ns | |
| Gate Charge(Qg) | 110nC@520V | |
| Switching Energy(Eoff) | 380uJ | |
| Reverse Transfer Capacitance (Cres) | 28pF | |
| Turn-On Energy (Eon) | 600uJ | |
| Current - Collector Pulsed (Icm) | 160A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 45ns | |
| Current - Collector(Ic) | 80A | |
| Vce Saturation(VCE(sat)) | 1.95V@40A,15V | |
| Pd - Power Dissipation | 300W | |
| Output Capacitance(Coes) | 116pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 19ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLG30T65FDL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLG30T65FDL datasheets or manufacturer documentation.
The MLG30T65FDL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.