Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. LMX5069MS
LMX5069MS - 1
LMX5069MS - 2
LMX5069MS - 3
Extended1/3
* Images are for reference only
LMX5069MS
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
LMX5069MS
JLCPCB Part #
C47967145
Package
MSOP-10
Description
-40℃~+125℃ 1 1.1mm 15uA 2mA 3mm 3mm 55mV 9V~90V External FET Overcurrent Protection、Under-voltage lockout Surface Mount MSOP-10 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageMSOP-10
Threshold Voltage55mV
Voltage Rating9V~90V
Peak Output Current(Sink)2mA
FET TypeExternal FET
Mounting TypeSurface Mount
Peak Output Current(Source)15uA
Length3mm
Number of Lines1
FeaturesOvercurrent Protection、Under-voltage lockout
Height1.1mm
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. LMX5069MS
LMX5069MS

* Images are for reference only

LMX5069MS

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
LMX5069MS
JLCPCB Part #
C47967145
Package
MSOP-10
Description
-40℃~+125℃ 1 1.1mm 15uA 2mA 3mm 3mm 55mV 9V~90V External FET Overcurrent Protection、Under-voltage lockout Surface Mount MSOP-10 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMX5069MS

* Images are for reference only

LMX5069MS
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
LMX5069MS
JLCPCB Part #
C47967145
Package
MSOP-10
Description
-40℃~+125℃ 1 1.1mm 15uA 2mA 3mm 3mm 55mV 9V~90V External FET Overcurrent Protection、Under-voltage lockout Surface Mount MSOP-10 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMX5069MS Specifications

LMX5069MS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageMSOP-10
Threshold Voltage55mV
Voltage Rating9V~90V
Peak Output Current(Sink)2mA
FET TypeExternal FET
Mounting TypeSurface Mount
Peak Output Current(Source)15uA
Length3mm
Number of Lines1
FeaturesOvercurrent Protection、Under-voltage lockout
Height1.1mm
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMX5069MS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMX5069MS Documents

LMX5069MS datasheets or manufacturer documentation.

Datasheet: LMX5069MS Datasheet (PDF)

LMX5069MS Schematic Symbol & PCB Footprint

The LMX5069MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.