Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LA431OCRPA
LA431OCRPA - 1
LA431OCRPA - 2
LA431OCRPA - 3
LA431OCRPA - 4
Extended1/4
* Images are for reference only
LA431OCRPA
Attributes
Value
Manufacturer
Lite-On
MFR.Part #
LA431OCRPA
JLCPCB Part #
C479622
Package
SOT-23-3L
Description
-40℃~+125℃@(Ta) 2.495V~36V 40V Adjustable Parallel ±0.4% SOT-23-3L Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLite-On
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
Voltage - Supply40V
Output TypeAdjustable
Tolerance±0.4%
Minimum Cathode Current for Regulation100uA
Output Voltage2.495V~36V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LA431OCRPA
LA431OCRPA

* Images are for reference only

LA431OCRPA

Extended
Manufacturer

Lite-On

MFR.Part #
LA431OCRPA
JLCPCB Part #
C479622
Package
SOT-23-3L
Description
-40℃~+125℃@(Ta) 2.495V~36V 40V Adjustable Parallel ±0.4% SOT-23-3L Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA431OCRPA

* Images are for reference only

LA431OCRPA
Extended
Manufacturer

Lite-On

MFR.Part #
LA431OCRPA
JLCPCB Part #
C479622
Package
SOT-23-3L
Description
-40℃~+125℃@(Ta) 2.495V~36V 40V Adjustable Parallel ±0.4% SOT-23-3L Voltage Reference ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LA431OCRPA Specifications

LA431OCRPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerLite-On
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
Voltage - Supply40V
Output TypeAdjustable
Tolerance±0.4%
Minimum Cathode Current for Regulation100uA
Output Voltage2.495V~36V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA431OCRPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LA431OCRPA Documents

LA431OCRPA datasheets or manufacturer documentation.

Datasheet: LA431OCRPA Datasheet (PDF)

LA431OCRPA Schematic Symbol & PCB Footprint

The LA431OCRPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.