



- Manufacturer
- MFR.Part #
- MO1W-0Ω18±5%-6T63
- JLCPCB Part #
- C479392
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 0.18Ω 1W 350V Metal Oxide Film Resistor ±400ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Plugin,D4.5xL11mm | |
| Resistance | 0.18Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |

* Images are for reference only
MO1W-0Ω18±5%-6T63
Extended- Manufacturer
- MFR.Part #
- MO1W-0Ω18±5%-6T63
- JLCPCB Part #
- C479392
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 0.18Ω 1W 350V Metal Oxide Film Resistor ±400ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MO1W-0Ω18±5%-6T63
- JLCPCB Part #
- C479392
- Package
- Plugin,D4.5xL11mm
- Description
- -55℃~+155℃ 0.18Ω 1W 350V Metal Oxide Film Resistor ±400ppm/℃ ±5% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MO1W-0Ω18±5%-6T63 Specifications
MO1W-0Ω18±5%-6T63 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Package | Plugin,D4.5xL11mm | |
| Resistance | 0.18Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MO1W-0Ω18±5%-6T63. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MO1W-0Ω18±5%-6T63 Documents
MO1W-0Ω18±5%-6T63 datasheets or manufacturer documentation.
Datasheet: MO1W-0Ω18±5%-6T63 Datasheet (PDF)
MO1W-0Ω18±5%-6T63 Schematic Symbol & PCB Footprint
The MO1W-0Ω18±5%-6T63 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.